ZMM5257/D1 vs 1N6336U feature comparison

ZMM5257/D1 Vishay Semiconductors

Buy Now Datasheet

1N6336U Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL SEMICONDUCTOR INC SENSITRON SEMICONDUCTOR
Part Package Code MELF
Package Description GLASS, MINIMELF-2 O-LELF-R2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 33 V 33 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Working Test Current 3.8 mA 3.8 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Dynamic Impedance-Max 40 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare ZMM5257/D1 with alternatives

Compare 1N6336U with alternatives