ZMM5256B-G
vs
ZMM5256BT/R13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
PAN JIT INTERNATIONAL INC
Package Description
O-LELF-R2
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
30 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
4.2 mA
4.2 mA
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
49 Ω
Knee Impedance-Max
600 Ω
Operating Temperature-Max
175 °C
Reference Standard
MIL-STD-750
Reverse Current-Max
0.1 µA
Reverse Test Voltage
23 V
Compare ZMM5256B-G with alternatives
Compare ZMM5256BT/R13 with alternatives