ZMM5256BT/R13 vs ZMM5256B feature comparison

ZMM5256BT/R13 PanJit Semiconductor

Buy Now Datasheet

ZMM5256B MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC MERITEK ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 49 Ω 49 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 23 V 23 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 4.2 mA 4.2 mA
Base Number Matches 1 28
Operating Temperature-Min -55 °C

Compare ZMM5256BT/R13 with alternatives