ZMM5237B-G vs MMSZ5237B-T1 feature comparison

ZMM5237B-G Sensitron Semiconductors

Buy Now Datasheet

MMSZ5237B-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Yes
Yes No
Transferred Obsolete
SENSITRON SEMICONDUCTOR SANGDEST MICROELECTRONICS (NANJING) CO LTD
MELF
O-LELF-R2 R-PDSO-G2
2
compliant unknown
EAR99
8541.10.00.50
ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LELF-R2 R-PDSO-G2
1 1
1 1
2 2
200 °C
GLASS PLASTIC/EPOXY
ROUND RECTANGULAR
LONG FORM SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
8.2 V 8.2 V
YES YES
ZENER ZENER
WRAP AROUND GULL WING
END DUAL
5% 5%
20 mA 20 mA
3 3

Compare ZMM5237B-G with alternatives

Compare MMSZ5237B-T1 with alternatives