ZMM5237B-G vs MMSZ5237BT3 feature comparison

ZMM5237B-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MMSZ5237BT3 Motorola Semiconductor Products

Buy Now Datasheet
Yes No
Obsolete Transferred
SANGDEST MICROELECTRONICS (NANJING) CO LTD MOTOROLA INC
O-LELF-R2 R-PDSO-G2
unknown unknown
ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LELF-R2 R-PDSO-G2
1 1
2 2
GLASS PLASTIC/EPOXY
ROUND RECTANGULAR
LONG FORM SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
8.2 V 8.2 V
YES YES
ZENER ZENER
WRAP AROUND GULL WING
END DUAL
NOT SPECIFIED
5% 5%
20 mA 20 mA
3 3
EAR99
8541.10.00.50
e0
500 Ω
150 °C
-55 °C
3 µA
Tin/Lead (Sn/Pb)

Compare ZMM5237B-G with alternatives