ZMM5221B-7 vs MLL4370A-1E3 feature comparison

ZMM5221B-7 Diodes Incorporated

Buy Now Datasheet

MLL4370A-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC MICROSEMI CORP
Part Package Code DO-213AA
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 O-XELF-R2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.4 V 0.02 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 2.4 mA
Base Number Matches 1 1

Compare ZMM5221B-7 with alternatives

Compare MLL4370A-1E3 with alternatives