ZMM5221B vs CLL5221BPBFREE feature comparison

ZMM5221B EIC Semiconductor Inc

Buy Now Datasheet

CLL5221BPBFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Package Description SOD-80, 2 PIN
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 30 Ω
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e3
Knee Impedance-Max 1200 Ω
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reverse Current-Max 100 µA
Reverse Test Voltage 1 V
Terminal Finish MATTE TIN OVER NICKEL
Voltage Temp Coeff-Max -2.04 mV/°C

Compare ZMM5221B with alternatives

Compare CLL5221BPBFREE with alternatives