ZMM13-13
vs
MA4300(N)-H
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
PANASONIC CORP
|
Part Package Code |
MELF
|
DO-34
|
Package Description |
O-LELF-R2
|
GLASS, DO-34, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
13 V
|
30.97 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WIRE
|
Terminal Position |
END
|
AXIAL
|
Voltage Tol-Max |
6.42%
|
2.49%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
DO-34
|
|
|
|
Compare ZMM13-13 with alternatives
Compare MA4300(N)-H with alternatives