MA4300(N)-H vs JANHCA1N4371C feature comparison

MA4300(N)-H Panasonic Electronic Components

Buy Now Datasheet

JANHCA1N4371C Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP COMPENSATED DEVICES INC
Part Package Code DO-34
Package Description GLASS, DO-34, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 30.97 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2.49%
Working Test Current 5 mA
Base Number Matches 1 4

Compare MA4300(N)-H with alternatives

Compare JANHCA1N4371C with alternatives