ZML-136-54-S-D-685-SM
vs
MTLW-136-24-S-D-110
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Breadth
0.37 inch
0.198 inch
Body Depth
0.685 inch
0.06 inch
Body Length
1.925 inch
3.6 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.8 mm
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZATION NOTCH
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
72
72
Base Number Matches
1
1
Rated Current (Signal)
5.2 A
Compare ZML-136-54-S-D-685-SM with alternatives
Compare MTLW-136-24-S-D-110 with alternatives