Part Details for ZML-136-54-S-D-685-SM by Samtec Inc
Overview of ZML-136-54-S-D-685-SM by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZML-136-54-S-D-685-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZML-136-54-S-D-685-SM-ND
|
DigiKey | .050" X .100" MICRO SHROUDED TER Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.5600 | Buy Now |
DISTI #
200-ZML13654SD685SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Micro Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$7.2500 / $35.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9500 / $40.6400 | Buy Now |
DISTI #
000000000000065326
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Micro Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$19.4300 / $35.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.9500 / $40.6400 | Buy Now |
DISTI #
5cd93a0bcd7c1c4c3898a44b
|
Samtec | .050" x .100" Micro Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$7.2500 / $35.5600 | Buy Now |
Part Details for ZML-136-54-S-D-685-SM
ZML-136-54-S-D-685-SM CAD Models
ZML-136-54-S-D-685-SM Part Data Attributes
|
ZML-136-54-S-D-685-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZML-136-54-S-D-685-SM
Samtec Inc
Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.685 inch | |
Body Length | 1.925 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 |
Alternate Parts for ZML-136-54-S-D-685-SM
This table gives cross-reference parts and alternative options found for ZML-136-54-S-D-685-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZML-136-54-S-D-685-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
56132-G12-36-0500 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | ZML-136-54-S-D-685-SM vs 56132-G12-36-0500 |
95069-032B | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | ZML-136-54-S-D-685-SM vs 95069-032B |
MTLW-136-07-F-D-280 | Samtec Inc | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZML-136-54-S-D-685-SM vs MTLW-136-07-F-D-280 |
MTLW-136-24-G-D-157 | Samtec Inc | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZML-136-54-S-D-685-SM vs MTLW-136-24-G-D-157 |
MTLW-136-07-F-D-230 | Samtec Inc | $5.9232 | Board Connector, | ZML-136-54-S-D-685-SM vs MTLW-136-07-F-D-230 |
54152-T0636LF | Amphenol Communications Solutions | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | ZML-136-54-S-D-685-SM vs 54152-T0636LF |
MTLW-136-24-T-D-110 | Samtec Inc | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZML-136-54-S-D-685-SM vs MTLW-136-24-T-D-110 |
MTLW-136-10-S-D-110 | Samtec Inc | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZML-136-54-S-D-685-SM vs MTLW-136-10-S-D-110 |
MTLW-136-22-S-D-110 | Samtec Inc | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZML-136-54-S-D-685-SM vs MTLW-136-22-S-D-110 |
MTLW-136-07-T-D-110 | Samtec Inc | Check for Price | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZML-136-54-S-D-685-SM vs MTLW-136-07-T-D-110 |