ZLED7000ZI1R vs TPS92512DGQR feature comparison

ZLED7000ZI1R Integrated Device Technology Inc

Buy Now Datasheet

TPS92512DGQR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOT
Package Description SOT-89, 5 PIN MSOP-10
Pin Count 5
Manufacturer Package Code DZG5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-F5 S-PDSO-G10
JESD-609 Code e3 e4
Length 4.5 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Segments 3 3
Number of Terminals 5 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF HTSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.6 mm 1.1 mm
Supply Voltage-Max 40 V 42 V
Supply Voltage-Min 6 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2.45 mm 3 mm
fmax-Min 1 MHz
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Multiplexed Display Capability NO
Number of Channels 1
Time@Peak Reflow Temperature-Max (s) 30

Compare ZLED7000ZI1R with alternatives

Compare TPS92512DGQR with alternatives