ZL50018QCG1 vs ZL50015QCC1 feature comparison

ZL50018QCG1 Microchip Technology Inc

Buy Now Datasheet

ZL50015QCC1 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 LFQFP, QFP256,1.2SQ,16
Reach Compliance Code compliant compliant
JESD-30 Code S-PQFP-G256 S-PQFP-G256
JESD-609 Code e3 e3
Length 28 mm 28 mm
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP256,1.2SQ,16 QFP256,1.2SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 165 mA 150 mA
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 256
HTS Code 8542.39.00.01

Compare ZL50018QCG1 with alternatives

Compare ZL50015QCC1 with alternatives