ZL50016GAG2
vs
ZL50023GAC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
JESD-30 Code |
S-PBGA-B256
|
|
JESD-609 Code |
e1
|
|
Length |
17 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
256
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA256,16X16,40
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.8 mm
|
|
Supply Voltage-Nom |
1.8 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
DIGITAL TIME SWITCH
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
Width |
17 mm
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare ZL50016GAG2 with alternatives
Compare ZL50023GAC with alternatives