ZL2101ALAFTK-T13 vs ZL2101ALAFTK-T7 feature comparison

ZL2101ALAFTK-T13 Intersil Corporation

Buy Now Datasheet

ZL2101ALAFTK-T7 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Package Description , QFN-36
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 108.7081 108.7081
Category CO2 Kg 12.04 12.04
CO2 1308.8455239999998 1308.8455239999998
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27 2020-01-16
CAS Accounted for Wt 94 94
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
JESD-609 Code e3 e3
Moisture Sensitivity Level 2 2
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Compliance Temperature Grade Industrial: -40C to +85C
Additional Feature O/P VOLTAGE RANGE 0.54V TO 5.5V
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 14 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code S-PQCC-N36
Length 6 mm
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 6 mm

Compare ZL2101ALAFTK-T7 with alternatives