ZL2101ALAFTK-T7
vs
ZL2101ALAF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Package Description
QFN-36
HQCCN, LCC36,.25SQ,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
O/P VOLTAGE RANGE 0.54V TO 5.5V
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N36
S-PQCC-N36
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
10 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1.05 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6 mm
6 mm
Base Number Matches
2
2
Part Package Code
QFN
Pin Count
36
Package Equivalence Code
LCC36,.25SQ,20
Qualification Status
Not Qualified
Compare ZL2101ALAFTK-T7 with alternatives