ZGFM1015B-M vs 1N4744AA0G feature comparison

ZGFM1015B-M Formosa Microsemi Co Ltd

Buy Now Datasheet

1N4744AA0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 14 Ω 14 Ω
JESD-30 Code R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 15 V 15 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 5% 5%
Working Test Current 17 mA 17 mA
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare ZGFM1015B-M with alternatives

Compare 1N4744AA0G with alternatives