ZFSC-2-6-75
vs
ZFSC-2-6-75+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
BNC, ISOLATION-MIN (DB):20
|
BNC, ISOLATION-MIN (DB):20
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
1 dB
|
1 dB
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
60 MHz
|
60 MHz
|
Operating Frequency-Min |
0.004 MHz
|
0.004 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
SPLITTER AND COMBINER
|
COMBINER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.47
|
1.47
|
Base Number Matches |
4
|
4
|
Package Description |
|
CASE K18
|
|
|
|