Part Details for ZFSC-2-6-75+ by Mini-Circuits
Overview of ZFSC-2-6-75+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZFSC-2-6-75+
ZFSC-2-6-75+ CAD Models
ZFSC-2-6-75+ Part Data Attributes:
|
ZFSC-2-6-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFSC-2-6-75+
Mini-Circuits
Combiner, 0.004MHz Min, 60MHz Max, 1dB Insertion Loss-Max, CASE K18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE K18 | |
Reach Compliance Code | unknown | |
Additional Feature | BNC, ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 0.004 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
VSWR-Max | 1.47 |