ZD20SA07HA
vs
ZD20S60A01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
PIN PLUNGER
PIN PLUNGER
Additional Feature
MICRO SWITCH
MICRO SWITCH
Body Breadth
5.4 mm
5.4 mm
Body Height
12 mm
9.05 mm
Body Length or Diameter
14.7 mm
14.7 mm
Contact Current(DC)-Max
0.01 A
0.01 A
Contact (DC) Max Rating R Load
.01A@12VDC
.01A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
500000 Cycle(s)
500000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
1.27 N
1.27 N
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-40 °C
-40 °C
Sealing
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
GOLD
GOLD
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Compare ZD20SA07HA with alternatives
Compare ZD20S60A01 with alternatives