ZD20SA07FA001 vs ZD20SA05GA feature comparison

ZD20SA07FA001 Honeywell Sensing and Control

Buy Now Datasheet

ZD20SA05GA Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type PIN PLUNGER PIN PLUNGER
Additional Feature MICRO SWITCH MICRO SWITCH
Body Breadth 5.4 mm 5.4 mm
Body Height 12 mm 12 mm
Body Length or Diameter 14.7 mm 14.7 mm
Contact Current(DC)-Max 0.01 A 0.01 A
Contact (DC) Max Rating R Load .01A@12VDC .01A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 500000 Cycle(s) 500000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.27 N 1.27 N
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish GOLD GOLD
Termination Type WIRE WIRE
Base Number Matches 1 1

Compare ZD20SA07FA001 with alternatives

Compare ZD20SA05GA with alternatives