ZC833BTA vs BB833E6327 feature comparison

ZC833BTA Diodes Incorporated

Buy Now Datasheet

BB833E6327 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC SIEMENS A G
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 25 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5%
Diode Capacitance Ratio-Min 5 11
Diode Capacitance-Nom 33 pF 9.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.33 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 200
Rep Pk Reverse Voltage-Max 25 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Variable Capacitance Diode Classification HYPERABRUPT
Base Number Matches 2 3
Frequency Band S BAND

Compare ZC833BTA with alternatives

Compare BB833E6327 with alternatives