ZC829BTA vs ZC833BTA feature comparison

ZC829BTA Diodes Incorporated

Buy Now Datasheet

ZC833BTA Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE LOW NOISE
Breakdown Voltage-Min 25 V 25 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5% 5%
Diode Capacitance Ratio-Min 4.3 5
Diode Capacitance-Nom 8.2 pF 33 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.33 W 0.33 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 250 200
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT HYPERABRUPT
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 25 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ZC829BTA with alternatives

Compare ZC833BTA with alternatives