Z9280-ASD
vs
Z9280-ALD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Cut-off Frequency-Max
450 MHz
450 MHz
Cut-off Frequency-Min
0.25 MHz
0.25 MHz
Height
4.83 mm
4.83 mm
Insertion Loss
0.58 dB
0.58 dB
JESD-609 Code
e0
e1
Length
6.35 mm
6.35 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
TR, EMBOSSED PLASTIC, 13 INCH
Primary Inductance
9.5 µH
9.5 µH
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver/Copper (Sn/Ag/Cu)
Transformer Type
RF TRANSFORMER
RF TRANSFORMER
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Application
SIGNAL
Isolation Voltage
400 V
Load Resistance
0.075 Ω
Number of Primary Winding
1
Number of Secondary Winding
1
Operating Frequency-Max
450000 kHz
Operating Frequency-Min
250 kHz
Output Current 1
0.25 A
Power Rating
0.25 W
Compare Z9280-ASD with alternatives
Compare Z9280-ALD with alternatives