Z8R1621PM020SG
vs
Z8R1621PM020SC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
IXYS CORP
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-40
PLASTIC, DIP-40
Pin Count
40
40
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e3
e0
Length
52.325 mm
52.325 mm
Number of I/O Lines
29
29
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
MROM
MROM
Seated Height-Max
4.24 mm
4.24 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Rohs Code
No
CPU Family
Z8
On Chip Program ROM Width
8
Package Equivalence Code
DIP40,.6
Peak Reflow Temperature (Cel)
240
RAM (bytes)
2048
ROM (words)
16384
Supply Current-Max
11.7 mA
Compare Z8R1621PM020SG with alternatives
Compare Z8R1621PM020SC with alternatives