Part Details for Z8R1621PM020SC by IXYS Corporation
Overview of Z8R1621PM020SC by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8R1621PM020SC
Z8R1621PM020SC CAD Models
Z8R1621PM020SC Part Data Attributes
|
Z8R1621PM020SC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z8R1621PM020SC
IXYS Corporation
Microcontroller, 8-Bit, MROM, Z8 CPU, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.24 mm | |
Speed | 20 MHz | |
Supply Current-Max | 11.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8R1621PM020SC
This table gives cross-reference parts and alternative options found for Z8R1621PM020SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8R1621PM020SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z8R1621PM020SG | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Z8R1621PM020SC vs Z8R1621PM020SG |
Z8R1621PM020SC | Zilog Inc | Check for Price | IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | Z8R1621PM020SC vs Z8R1621PM020SC |
Z8R1621PM020EG | Zilog Inc | Check for Price | IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | Z8R1621PM020SC vs Z8R1621PM020EG |
Z8R1621PM020SG | Zilog Inc | Check for Price | IC 8-BIT, MROM, 20 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | Z8R1621PM020SC vs Z8R1621PM020SG |