MC68000IR16 vs MC68010P16 feature comparison

MC68000IR16 Motorola Semiconductor Products

Buy Now Datasheet

MC68010P16 Motorola Mobility LLC

Buy Now Datasheet
Obsolete Obsolete
MOTOROLA INC MOTOROLA INC
DIP, DIP,
unknown unknown
8542.31.00.01 8542.31.00.01
23 23
32 32
NO NO
16.67 MHz 16.67 MHz
16 16
FIXED POINT FIXED POINT
NO NO
R-PDIP-T64 R-PDIP-T64
81.535 mm 81.535 mm
NO NO
7 7
64 64
85 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
0 0
5.84 mm 5.84 mm
16.67 MHz 16.67 MHz
50 mA 50 mA
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
NO NO
CMOS CMOS
OTHER COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
22.86 mm 22.86 mm
MICROPROCESSOR MICROPROCESSOR
2 2
DIP
64

Compare MC68000IR16 with alternatives

Compare MC68010P16 with alternatives