Z8E00010PSC vs Z8E00010PEC feature comparison

Z8E00010PSC Zilog Inc

Buy Now Datasheet

Z8E00010PEC Zilog Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZILOG INC ZILOG INC
Part Package Code DIP DIP
Package Description DIP, DIP18,.3 DIP, DIP18,.3
Pin Count 18 18
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family Z8 Z8
Clock Frequency-Max 10 MHz 10 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e0 e0
Length 22.86 mm 22.86 mm
Number of I/O Lines 13 13
Number of Terminals 18 18
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
RAM (bytes) 32 32
ROM (words) 512 512
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.24 mm 4.24 mm
Speed 10 MHz 10 MHz
Supply Current-Max 6 mA 7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare Z8E00010PSC with alternatives

Compare Z8E00010PEC with alternatives