Part Details for Z8E00010PSC by Zilog Inc
Overview of Z8E00010PSC by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8E00010PSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 18 Pin, Plastic, DIP | 73 |
|
$1.6720 / $3.0400 | Buy Now |
Part Details for Z8E00010PSC
Z8E00010PSC CAD Models
Z8E00010PSC Part Data Attributes
|
Z8E00010PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8E00010PSC
Zilog Inc
IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.24 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8E00010PSC
This table gives cross-reference parts and alternative options found for Z8E00010PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8E00010PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8E00010PEG | Microcontroller, 8-Bit, OTPROM, 10MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z8E00010PSC vs Z8E00010PEG |
Z8E00010PSG | Microcontroller, 8-Bit, OTPROM, 10MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z8E00010PSC vs Z8E00010PSG |
Z8E00010PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 10MHz, CMOS, PDIP18, DIP-18 | IXYS Corporation | Z8E00010PSC vs Z8E00010PSC |