Z86E8316SEC vs Z86E8316SEG feature comparison

Z86E8316SEC IXYS Corporation

Buy Now Datasheet

Z86E8316SEG Zilog Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP ZILOG INC
Part Package Code SOIC SOIC
Package Description SOIC-28 SOP,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family Z8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm 17.9 mm
Low Power Mode YES
Number of I/O Lines 21 21
Number of Terminals 28 28
Number of Timers 2
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 237
RAM (words) 237
ROM (words) 4096
ROM Programmability OTPROM OTPROM
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Seated Height-Max 2.65 mm
Supply Current-Max 25 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare Z86E8316SEC with alternatives

Compare Z86E8316SEG with alternatives