Part Details for Z86E8316SEC by IXYS Corporation
Overview of Z86E8316SEC by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z86E8316SEC
Z86E8316SEC CAD Models
Z86E8316SEC Part Data Attributes
|
Z86E8316SEC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z86E8316SEC
IXYS Corporation
Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, PLASTIC, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 237 | |
RAM (words) | 237 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E8316SEC
This table gives cross-reference parts and alternative options found for Z86E8316SEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E8316SEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z86E8316SEC | Zilog Inc | Check for Price | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOIC-28, Microcontroller | Z86E8316SEC vs Z86E8316SEC |
Z86E8316SEC | Littelfuse Inc | Check for Price | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 | Z86E8316SEC vs Z86E8316SEC |
Z86E8316SEG | Zilog Inc | Check for Price | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOIC-28, Microcontroller | Z86E8316SEC vs Z86E8316SEG |
Z86E8316SSG | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDSO28, PLASTIC, SOIC-28 | Z86E8316SEC vs Z86E8316SSG |
Z86E8316SSC | Zilog Inc | Check for Price | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOIC-28, Microcontroller | Z86E8316SEC vs Z86E8316SSC |
Z86E8316SSG | Zilog Inc | Check for Price | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOIC-28, Microcontroller | Z86E8316SEC vs Z86E8316SSG |
Z86E8316SEG | IXYS Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDSO28, PLASTIC, SOIC-28 | Z86E8316SEC vs Z86E8316SEG |