Z86C9116VSC vs P80C31SFAA-T feature comparison

Z86C9116VSC Zilog Inc

Buy Now Datasheet

P80C31SFAA-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZILOG INC NXP SEMICONDUCTORS
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ QCCJ,
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature TWO STANDBY MODES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family Z8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm 16.5862 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 4
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 44 44
Number of Timers 2
On Chip Data RAM Width 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
RAM (bytes) 236
RAM (words) 256
Seated Height-Max 4.57 mm 4.57 mm
Speed 16 MHz 16 MHz
Supply Current-Max 35 mA 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2

Compare Z86C9116VSC with alternatives

Compare P80C31SFAA-T with alternatives