Z86C9116VSC
vs
P80C31SFAAJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZILOG INC
NXP SEMICONDUCTORS
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC44,.7SQ
QCCJ,
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
Has ADC
NO
NO
Additional Feature
TWO STANDBY MODES
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
CPU Family
Z8
Clock Frequency-Max
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
16.5862 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
4
Number of I/O Lines
32
32
Number of Serial I/Os
1
Number of Terminals
44
44
Number of Timers
2
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (bytes)
236
RAM (words)
256
Seated Height-Max
4.57 mm
4.57 mm
Speed
16 MHz
Supply Current-Max
35 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Manufacturer Package Code
SOT187-2
Samacsys Manufacturer
NXP
Compare Z86C9116VSC with alternatives
Compare P80C31SFAAJ with alternatives