Z86C9116VSC vs Z86C9116VEG feature comparison

Z86C9116VSC IXYS Corporation

Buy Now Datasheet

Z86C9116VEG Zilog Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP ZILOG INC
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family Z8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm 16.5862 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 236
Speed 16 MHz 16 MHz
Supply Current-Max 24 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code LCC
Package Description QCCJ,
Pin Count 44
JESD-609 Code e3
Seated Height-Max 4.57 mm
Terminal Finish TIN
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare Z86C9116VSC with alternatives

Compare Z86C9116VEG with alternatives