Z84C0004PSC vs MC68HC09EL feature comparison

Z84C0004PSC IXYS Corporation

Buy Now Datasheet

MC68HC09EL Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP MOTOROLA INC
Package Description DIP, DIP40,.6 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
JESD-30 Code R-PDIP-T40 R-CDIP-T40
Number of Terminals 40 40
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Speed 4 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 2
Address Bus Width 16
Boundary Scan NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
Length 50.8 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 4.32 mm
Width 15.24 mm

Compare MC68HC09EL with alternatives