Z84C0004PEC
vs
HI1802AC-P-000
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZILOG INC
HUGHES AIRCRAFT
Part Package Code
DIP
Package Description
DIP, DIP40,.6
,
Pin Count
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
DRAM REFRESH COUNTER
Address Bus Width
16
Bit Size
8
8
Boundary Scan
NO
Clock Frequency-Max
4 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e0
Length
52.325 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
Number of Terminals
40
40
On Chip Data RAM Width
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.96 mm
Speed
4 MHz
5 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Compare Z84C0004PEC with alternatives
Compare HI1802AC-P-000 with alternatives