HI1802AC-P-000
vs
MD80C86/B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HUGHES AIRCRAFT
INTERSIL CORP
Package Description
,
DIP, DIP40,.6
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
16
JESD-30 Code
R-PDIP-T40
R-GDIP-T40
Number of Terminals
40
40
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Speed
5 MHz
5 MHz
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
4
Rohs Code
No
Part Package Code
DIP
Pin Count
40
ECCN Code
3A001.A.2.C
Address Bus Width
20
Boundary Scan
NO
Clock Frequency-Max
5 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e0
Low Power Mode
YES
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
DIP
Package Equivalence Code
DIP40,.6
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.72 mm
Supply Current-Max
50.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare HI1802AC-P-000 with alternatives
Compare MD80C86/B with alternatives