Z80L183AZ020SCRXXXX
vs
Z8018216ASC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ZILOG INC
IXYS CORP
Part Package Code
QFP
QFP
Package Description
LFQFP,
PLASTIC, VQFP-100
Pin Count
100
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
Z80
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-609 Code
e0
Number of I/O Lines
24
PWM Channels
NO
Package Equivalence Code
QFP100,.63SQ,20
Peak Reflow Temperature (Cel)
240
Speed
12 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Finish
TIN LEAD
Compare Z80L183AZ020SCRXXXX with alternatives
Compare Z8018216ASC with alternatives