Z8018218FSC
vs
Z8018233ASG
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ZILOG INC
|
IXYS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
VQFP-100
|
Pin Count |
100
|
100
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
20
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
33 MHz
|
33 MHz
|
External Data Bus Width |
|
8
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G100
|
Length |
20 mm
|
14 mm
|
Number of I/O Lines |
24
|
24
|
Number of Terminals |
100
|
100
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1 mm
|
1.6 mm
|
Speed |
33 MHz
|
33 MHz
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Has ADC |
|
NO
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
|
NO
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare Z8018218FSC with alternatives
Compare Z8018233ASG with alternatives