Z8018218FSC
vs
Z8018033VSC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZILOG INC
ZILOG INC
Part Package Code
QFP
LCC
Package Description
QFP,
QCCJ,
Pin Count
100
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
19
Bit Size
8
8
Clock Frequency-Max
33 MHz
33 MHz
External Data Bus Width
8
JESD-30 Code
R-PQFP-G100
S-PQCC-J68
Length
20 mm
24.2316 mm
Number of I/O Lines
24
Number of Terminals
100
68
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.1 mm
4.57 mm
Speed
33 MHz
33 MHz
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
14 mm
24.2316 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Has ADC
NO
DAC Channels
NO
DMA Channels
YES
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Temperature Grade
COMMERCIAL
Compare Z8018218FSC with alternatives
Compare Z8018033VSC with alternatives