Z8018218ASCXXXX vs Z8018008VSCXXXX feature comparison

Z8018218ASCXXXX Zilog Inc

Buy Now Datasheet

Z8018008VSCXXXX Zilog Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZILOG INC ZILOG INC
Part Package Code QFP LCC
Package Description LFQFP, QCCJ,
Pin Count 100 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 18 MHz 8 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQCC-J68
Length 14 mm 24.2316 mm
Number of I/O Lines 24
Number of Terminals 100 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.57 mm
Speed 18 MHz 8 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 14 mm 24.2316 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROPROCESSOR
Base Number Matches 1 1

Compare Z8018218ASCXXXX with alternatives

Compare Z8018008VSCXXXX with alternatives