Z8018008VSCXXXX vs Z8018020VSC feature comparison

Z8018008VSCXXXX Zilog Inc

Buy Now Datasheet

Z8018020VSC Zilog Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZILOG INC ZILOG INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 19
Bit Size 8 8
Clock Frequency-Max 8 MHz 20 MHz
External Data Bus Width 8
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2316 mm 24.2316 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Speed 8 MHz 20 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROCONTROLLER
Base Number Matches 1 1
Has ADC NO
DAC Channels NO
DMA Channels YES
PWM Channels NO
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare Z8018008VSCXXXX with alternatives

Compare Z8018020VSC with alternatives