Z8018216ASG vs Z8018233ASC feature comparison

Z8018216ASG Zilog Inc

Buy Now Datasheet

Z8018233ASC Zilog Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZILOG INC ZILOG INC
Part Package Code QFP QFP
Package Description LFQFP, LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 20
Bit Size 8 8
Clock Frequency-Max 16 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO YES
External Data Bus Width 8
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
Length 14 mm 14 mm
Number of I/O Lines 24 24
Number of Terminals 100 100
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Speed 16 MHz 33 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
ECCN Code 3A991.A.2
CPU Family Z80
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code QFP100,.63SQ,20
Peak Reflow Temperature (Cel) 240
Supply Current-Max 200 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Temperature Grade COMMERCIAL

Compare Z8018216ASG with alternatives

Compare Z8018233ASC with alternatives