Z8018008GMB
vs
Z8018008VSCXXXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
IXYS CORP
ZILOG INC
Package Description
PGA, PGA(UNSPEC)
QCCJ,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
PGA
QCCJ
Package Equivalence Code
PGA(UNSPEC)
Package Style
GRID ARRAY
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Speed
8 MHz
8 MHz
Supply Current-Max
50 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
PIN/PEG
J BEND
Terminal Position
PERPENDICULAR
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
2
1
Part Package Code
LCC
Pin Count
68
Address Bus Width
Clock Frequency-Max
8 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-J68
Length
24.2316 mm
Number of Terminals
68
Package Shape
SQUARE
Seated Height-Max
4.57 mm
Terminal Pitch
1.27 mm
Width
24.2316 mm
Compare Z8018008VSCXXXX with alternatives