Z1015 vs P4KE160C feature comparison

Z1015 SEMITEC Corporation

Buy Now Datasheet

P4KE160C Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITEC CORP MICROSEMI CORP
Package Description O-PALF-W2 PLASTIC, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 16.5 V 176 V
Breakdown Voltage-Min 13.5 V 144 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22 V 230 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 3000 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.5 W 1.13 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12.1 V 130 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 111
Rohs Code No
Part Package Code DO-41
Breakdown Voltage-Nom 160 V
JEDEC-95 Code DO-204AL
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 2 µA
Terminal Finish TIN LEAD

Compare Z1015 with alternatives

Compare P4KE160C with alternatives