Z1015 vs Z1150 feature comparison

Z1015 SEMITEC Corporation

Buy Now Datasheet

Z1150 EIC Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITEC CORP EIC SEMICONDUCTOR CO LTD
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 16.5 V
Breakdown Voltage-Min 13.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12.1 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 5
Rohs Code Yes
Part Package Code DO-41
Additional Feature HIGH RELIABILITY, LOW LEAKAGE CURRENT
Dynamic Impedance-Max 1000 Ω
JEDEC-95 Code DO-41
Operating Temperature-Max 175 °C
Reference Voltage-Nom 150 V
Voltage Tol-Max 10%
Working Test Current 1.7 mA

Compare Z1015 with alternatives

Compare Z1150 with alternatives