Z0110MN5AA4 vs BT134W-600 feature comparison

Z0110MN5AA4 STMicroelectronics

Buy Now Datasheet

BT134W-600 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code SOT-223
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 5 V/us 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 100 V/us
DC Gate Trigger Current-Max 25 mA 35 mA
DC Gate Trigger Voltage-Max 1.3 V 1.5 V
Holding Current-Max 25 mA 15 mA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 3
Leakage Current-Max 0.5 mA
Repetitive Peak Off-state Leakage Current-Max 500 µA

Compare Z0110MN5AA4 with alternatives

Compare BT134W-600 with alternatives