Z0109NN
vs
L4X5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
STMICROELECTRONICS
TECCOR ELECTRONICS INC
Part Package Code
SOT-223
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-C3
Pin Count
4
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
2 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
10 mA
JESD-30 Code
R-PDSO-G4
R-PDSO-C3
JESD-609 Code
e3
Leakage Current-Max
0.01 mA
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
0.8 A
Repetitive Peak Off-state Voltage
800 V
400 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
5
2
Compare Z0109NN with alternatives
Compare L4X5 with alternatives