Z0109NN vs T110-400F feature comparison

Z0109NN Philips Semiconductors

Buy Now Datasheet

T110-400F STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS STMICROELECTRONICS
Package Description , SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 10 mA 10 mA
DC Gate Trigger Voltage-Max 1.3 V 1.5 V
Holding Current-Max 10 mA 25 mA
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.6 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Peak Reflow Temperature (Cel) 260
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 800 V 400 V
Surface Mount YES YES
Trigger Device Type TRIAC TRIAC
Base Number Matches 4 1
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 0.75 V/us
Critical Rate of Rise of Off-State Voltage-Min 70 V/us
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 10 µA
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Compare T110-400F with alternatives