Z0109NA vs Z0107NA2AL2 feature comparison

Z0109NA STMicroelectronics

Buy Now Datasheet

Z0107NA2AL2 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, R-PBCY-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 20 V/us
DC Gate Trigger Current-Max 10 mA 7 mA
DC Gate Trigger Voltage-Max 2 V 1.3 V
Holding Current-Max 10 mA 10 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 R-PBCY-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 5 1
Factory Lead Time 15 Weeks
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare Z0109NA with alternatives

Compare Z0107NA2AL2 with alternatives